RS PRO 4Ω 3W Miniature Speaker, 42.5 x 42.5 x 21.6mm
RS Stock No.: 102-762Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
4Ω
Sound Level
103dB
Rated Power
3W
Cone Material
Paper
Dimensions
42.5 x 42.5 x 21.6mm
Height
21.6mm
Country of Origin
China
Stock information temporarily unavailable.
5.843 OMR
5.843 OMR Each (ex VAT)
6.135 OMR
6.135 OMR Each (inc. VAT)
RS PRO 4Ω 3W Miniature Speaker, 42.5 x 42.5 x 21.6mm
1
5.843 OMR
5.843 OMR Each (ex VAT)
6.135 OMR
6.135 OMR Each (inc. VAT)
RS PRO 4Ω 3W Miniature Speaker, 42.5 x 42.5 x 21.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 5.843 OMR |
10 - 99 | 5.260 OMR |
100+ | 4.904 OMR |
Technical Document
Specifications
Brand
RS ProCoil Resistance
4Ω
Sound Level
103dB
Rated Power
3W
Cone Material
Paper
Dimensions
42.5 x 42.5 x 21.6mm
Height
21.6mm
Country of Origin
China