RS PRO 5-Piece Punch Set, Centre Punch, 1.6 - 4 mm Shank, 101.6 mm Overall
RS Stock No.: 230-0118Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOverall Length
101.6 mm
Shank Diameter
1.6 - 4 mm
Number of Pieces
5
Point Angle
90°
Punch Type
Centre
Country of Origin
India
Stock information temporarily unavailable.
12.969 OMR
12.969 OMR Each (ex VAT)
13.617 OMR
13.617 OMR Each (inc. VAT)
RS PRO 5-Piece Punch Set, Centre Punch, 1.6 - 4 mm Shank, 101.6 mm Overall
1
12.969 OMR
12.969 OMR Each (ex VAT)
13.617 OMR
13.617 OMR Each (inc. VAT)
RS PRO 5-Piece Punch Set, Centre Punch, 1.6 - 4 mm Shank, 101.6 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOverall Length
101.6 mm
Shank Diameter
1.6 - 4 mm
Number of Pieces
5
Point Angle
90°
Punch Type
Centre
Country of Origin
India