RS PRO 5 Pole Din, 4A, 100 V IP40, Screw Lock, Female, Panel Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
100 V
IP Rating
IP40
Series
YE-1605B
Country of Origin
Taiwan, Province Of China
1.964 OMR
1.964 OMR Each (ex VAT)
2.062 OMR
2.062 OMR Each (inc. VAT)
1
1.964 OMR
1.964 OMR Each (ex VAT)
2.062 OMR
2.062 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
100 V
IP Rating
IP40
Series
YE-1605B
Country of Origin
Taiwan, Province Of China