RS PRO, 500m Cat7, Blue, S/FTP Shielded, Unterminated LSZH Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat7
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Blue
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Number of Strands
8
Conductor Strand Type
Solid
American Wire Gauge
23 AWG
Capacitance
56pF/m
Voltage Rating
300 V
Cable Shape
Round
Standards Met
RoHS Compliant
Country of Origin
China
440.785 OMR
440.785 OMR 1 Reel of 500 Metres (ex VAT)
462.824 OMR
462.824 OMR 1 Reel of 500 Metres (inc. VAT)
1
440.785 OMR
440.785 OMR 1 Reel of 500 Metres (ex VAT)
462.824 OMR
462.824 OMR 1 Reel of 500 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat7
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
Outer Sheath Material
LSZH
Sheath Colour
Blue
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Number of Strands
8
Conductor Strand Type
Solid
American Wire Gauge
23 AWG
Capacitance
56pF/m
Voltage Rating
300 V
Cable Shape
Round
Standards Met
RoHS Compliant
Country of Origin
China