RS PRO 500ml LDPE Wide Neck Wash Bottle

RS Stock No.: 251-9463Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

LDPE

Capacity

500ml

Neck Type

Wide Neck

Bottle Type

Wash Bottle

Graduations

No

Length

163mm

Lid Colour

Red

Country of Origin

United Kingdom

Stock information temporarily unavailable.

46.585 OMR

9.317 OMR Each (In a Pack of 5) (ex VAT)

48.914 OMR

9.783 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO 500ml LDPE Wide Neck Wash Bottle

46.585 OMR

9.317 OMR Each (In a Pack of 5) (ex VAT)

48.914 OMR

9.783 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO 500ml LDPE Wide Neck Wash Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

LDPE

Capacity

500ml

Neck Type

Wide Neck

Bottle Type

Wash Bottle

Graduations

No

Length

163mm

Lid Colour

Red

Country of Origin

United Kingdom