RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

RS Stock No.: 237-8444Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)

1.018 OMR

1.018 OMR Each (ex VAT)

1.069 OMR

1.069 OMR Each (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

1.018 OMR

1.018 OMR Each (ex VAT)

1.069 OMR

1.069 OMR Each (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 241.018 OMR
25 - 490.984 OMR
50+0.908 OMR

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Free Hanging (In Line)