RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

RS Stock No.: 237-8490Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

China

Stock information temporarily unavailable.

0.368 OMR

0.368 OMR Each (ex VAT)

0.386 OMR

0.386 OMR Each (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole

0.368 OMR

0.368 OMR Each (ex VAT)

0.386 OMR

0.386 OMR Each (inc. VAT)

RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 240.368 OMR
25 - 490.352 OMR
50+0.336 OMR

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

China