RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
RS Stock No.: 237-8522Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
China
Stock information temporarily unavailable.
0.363 OMR
0.363 OMR Each (ex VAT)
0.381 OMR
0.381 OMR Each (inc. VAT)
RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
1
0.363 OMR
0.363 OMR Each (ex VAT)
0.381 OMR
0.381 OMR Each (inc. VAT)
RS PRO, 5.08mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | 0.363 OMR |
25 - 49 | 0.346 OMR |
50+ | 0.330 OMR |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
China