RS PRO, 5.08mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
7
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Width
8.5mm
Depth
12mm
Length
35.6mm
Material
Nylon 66
3.300 OMR
0.660 OMR Each (In a Pack of 5) (ex VAT)
3.465 OMR
0.693 OMR Each (In a Pack of 5) (inc. VAT)
5
3.300 OMR
0.660 OMR Each (In a Pack of 5) (ex VAT)
3.465 OMR
0.693 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | 0.660 OMR | 3.300 OMR |
50 - 95 | 0.632 OMR | 3.162 OMR |
100 - 245 | 0.556 OMR | 2.778 OMR |
250+ | 0.446 OMR | 2.228 OMR |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
7
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Width
8.5mm
Depth
12mm
Length
35.6mm
Material
Nylon 66