Hazardous Product
RS PRO 50mm dia 10W nom Full Range Speaker Driver, 8Ω
RS Stock No.: 236-8264Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
10W
Impedance
8Ω
Frequency Type
Full Range
Diameter
50mm
Driver Shape
Round
Length
52mm
Width
52mm
Depth
35mm
Weight
173g
Maximum Rated Power
5W
Country of Origin
China
Stock information temporarily unavailable.
5.670 OMR
5.670 OMR Each (ex VAT)
5.954 OMR
5.954 OMR Each (inc. VAT)
RS PRO 50mm dia 10W nom Full Range Speaker Driver, 8Ω
1
5.670 OMR
5.670 OMR Each (ex VAT)
5.954 OMR
5.954 OMR Each (inc. VAT)
RS PRO 50mm dia 10W nom Full Range Speaker Driver, 8Ω
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Nominal Rated Power
10W
Impedance
8Ω
Frequency Type
Full Range
Diameter
50mm
Driver Shape
Round
Length
52mm
Width
52mm
Depth
35mm
Weight
173g
Maximum Rated Power
5W
Country of Origin
China