RS PRO 510Ω Wire Wound Resistor 3W ±5%

RS Stock No.: 146-8281Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

510Ω

Power Rating

3W

Tolerance

±5%

Axial/Radial

Axial

Technology

Wire Wound

Series

RSAWW

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Country of Origin

Mexico

Stock information temporarily unavailable.

5.885 OMR

1.177 OMR Each (In a Pack of 5) (ex VAT)

6.179 OMR

1.236 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO 510Ω Wire Wound Resistor 3W ±5%

5.885 OMR

1.177 OMR Each (In a Pack of 5) (ex VAT)

6.179 OMR

1.236 OMR Each (In a Pack of 5) (inc. VAT)

RS PRO 510Ω Wire Wound Resistor 3W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 201.177 OMR5.885 OMR
25 - 951.144 OMR5.720 OMR
100 - 2451.122 OMR5.610 OMR
250+1.089 OMR5.445 OMR

Technical Document

Specifications

Brand

RS Pro

Resistance

510Ω

Power Rating

3W

Tolerance

±5%

Axial/Radial

Axial

Technology

Wire Wound

Series

RSAWW

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Country of Origin

Mexico