Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 5m Male HDMI to Male HDMI 4K

RS Stock No.: 182-8475Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

5m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Braid

Outer Sheath Material

PVC

Size of Strands

0.12 mm, 0.254 mm

Connector B

HDMI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

7.650 OMR

7.650 OMR Each (ex VAT)

8.033 OMR

8.033 OMR Each (inc. VAT)

RS PRO, 5m Male HDMI to Male HDMI 4K

7.650 OMR

7.650 OMR Each (ex VAT)

8.033 OMR

8.033 OMR Each (inc. VAT)

RS PRO, 5m Male HDMI to Male HDMI 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

5m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Braid

Outer Sheath Material

PVC

Size of Strands

0.12 mm, 0.254 mm

Connector B

HDMI

Country of Origin

China

You may be interested in