Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6 Pole Din, 5A, 250 V IP40, Screw Lock, Female, Panel Mount

RS Stock No.: 210-0257Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V

IP Rating

IP40

Series

YE-1606NY

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

2.840 OMR

2.840 OMR Each (ex VAT)

2.982 OMR

2.982 OMR Each (inc. VAT)

RS PRO 6 Pole Din, 5A, 250 V IP40, Screw Lock, Female, Panel Mount

2.840 OMR

2.840 OMR Each (ex VAT)

2.982 OMR

2.982 OMR Each (inc. VAT)

RS PRO 6 Pole Din, 5A, 250 V IP40, Screw Lock, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 92.840 OMR
10+2.830 OMR

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V

IP Rating

IP40

Series

YE-1606NY

Country of Origin

Taiwan, Province Of China