RS PRO 62.4W Plug-In AC/DC Adapter 48V dc Output, 1.3A Output

RS Stock No.: 204-7568Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C14

Output Voltage

48V dc

Input Voltage

90 → 264V ac

Output Current

1.3A

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

62.4W

Energy Efficiency Level

VI

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

17.584 OMR

17.584 OMR Each (ex VAT)

18.463 OMR

18.463 OMR Each (inc. VAT)

RS PRO 62.4W Plug-In AC/DC Adapter 48V dc Output, 1.3A Output

17.584 OMR

17.584 OMR Each (ex VAT)

18.463 OMR

18.463 OMR Each (inc. VAT)

RS PRO 62.4W Plug-In AC/DC Adapter 48V dc Output, 1.3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 417.584 OMR
5 - 917.347 OMR
10 - 2417.094 OMR
25+16.824 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C14

Output Voltage

48V dc

Input Voltage

90 → 264V ac

Output Current

1.3A

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

62.4W

Energy Efficiency Level

VI

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more