Technical Document
Specifications
Brand
RS ProInside Diameter
30mm
Outside Diameter
47mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
5kN
Dynamic Load Rating
7.25kN
Bore Type
Parallel
Bearing Series
9 Very Thin Section
Partial Bearing Code
6906
Bearing Reference Number
6906-2NSECM
18.744 OMR
18.744 OMR Each (ex VAT)
19.681 OMR
19.681 OMR Each (inc. VAT)
1
18.744 OMR
18.744 OMR Each (ex VAT)
19.681 OMR
19.681 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
30mm
Outside Diameter
47mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
5kN
Dynamic Load Rating
7.25kN
Bore Type
Parallel
Bearing Series
9 Very Thin Section
Partial Bearing Code
6906
Bearing Reference Number
6906-2NSECM