Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 69280 Series Elbow Fitting, BSP 1/4 BSP Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 231-2730Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

BSP 1/4 BSP Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

1/4 BSP Male

Manufacturer Series

69280

Inlet Port

1/4 in Male

Country of Origin

Italy

Stock information temporarily unavailable.

41.239 OMR

20.620 OMR Each (In a Pack of 2) (ex VAT)

43.301 OMR

21.651 OMR Each (In a Pack of 2) (inc. VAT)

RS PRO 69280 Series Elbow Fitting, BSP 1/4 BSP Male to Push In 8 mm, Threaded-to-Tube Connection Style

41.239 OMR

20.620 OMR Each (In a Pack of 2) (ex VAT)

43.301 OMR

21.651 OMR Each (In a Pack of 2) (inc. VAT)

RS PRO 69280 Series Elbow Fitting, BSP 1/4 BSP Male to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

BSP 1/4 BSP Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

1/4 BSP Male

Manufacturer Series

69280

Inlet Port

1/4 in Male

Country of Origin

Italy