RS PRO 6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
6V
Number of Cells
5
Capacity
4Ah
Terminal Type
Wire Lead
Size
D
Brand Range
RS PRO
Operating Temperature Range
-5 → +55°C
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
55°C
Number of Batteries Supplied
1
Country of Origin
China
34.864 OMR
34.864 OMR Each (ex VAT)
36.607 OMR
36.607 OMR Each (inc. VAT)
1
34.864 OMR
34.864 OMR Each (ex VAT)
36.607 OMR
36.607 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
6V
Number of Cells
5
Capacity
4Ah
Terminal Type
Wire Lead
Size
D
Brand Range
RS PRO
Operating Temperature Range
-5 → +55°C
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
55°C
Number of Batteries Supplied
1
Country of Origin
China