Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output

RS Stock No.: 175-3299Brand: RS PRODistrelec Article No.: 30402739
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Standards Met

CE Certified

MTBF

50000h

Depth

72.2mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

26mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

67mm

Country of Origin

China

Stock information temporarily unavailable.

3.404 OMR

3.404 OMR Each (ex VAT)

3.574 OMR

3.574 OMR Each (inc. VAT)

RS PRO 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output

3.404 OMR

3.404 OMR Each (ex VAT)

3.574 OMR

3.574 OMR Each (inc. VAT)

RS PRO 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 43.404 OMR
5 - 93.360 OMR
10 - 243.322 OMR
25+3.262 OMR

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Standards Met

CE Certified

MTBF

50000h

Depth

72.2mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

26mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

67mm

Country of Origin

China