Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 7 Core, 6 mm² CSA, 16 x 6mm od, 100m, Brown

RS Stock No.: 214-9613Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

6 mm²

Insulation material

PVC

Outer Diameter

16 x 6mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Sheath Colour

Brown

Number of Strands

37

Core Strands

37/0.1 mm

Sheath Material

PVC

Conductor Material

Oxygen Free Copper

Size of Strands

0.1 mm

Screen Type

PVC

Cable Shape

Multicore

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

609.526 OMR

609.526 OMR 1 Reel of 100 Metres (ex VAT)

640.002 OMR

640.002 OMR 1 Reel of 100 Metres (inc. VAT)

RS PRO 7 Core, 6 mm² CSA, 16 x 6mm od, 100m, Brown

609.526 OMR

609.526 OMR 1 Reel of 100 Metres (ex VAT)

640.002 OMR

640.002 OMR 1 Reel of 100 Metres (inc. VAT)

RS PRO 7 Core, 6 mm² CSA, 16 x 6mm od, 100m, Brown
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

6 mm²

Insulation material

PVC

Outer Diameter

16 x 6mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Sheath Colour

Brown

Number of Strands

37

Core Strands

37/0.1 mm

Sheath Material

PVC

Conductor Material

Oxygen Free Copper

Size of Strands

0.1 mm

Screen Type

PVC

Cable Shape

Multicore

Country of Origin

Taiwan, Province Of China