RS PRO 7 Pole M16 Din, 4A, 100 V IP40, Screw Lock, Male, Cable Mount

RS Stock No.: 210-0244Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Series

YE-1227B

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

3.382 OMR

3.382 OMR Each (ex VAT)

3.551 OMR

3.551 OMR Each (inc. VAT)

RS PRO 7 Pole M16 Din, 4A, 100 V IP40, Screw Lock, Male, Cable Mount

3.382 OMR

3.382 OMR Each (ex VAT)

3.551 OMR

3.551 OMR Each (inc. VAT)

RS PRO 7 Pole M16 Din, 4A, 100 V IP40, Screw Lock, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Series

YE-1227B

Country of Origin

Taiwan, Province Of China