RS PRO 70 W Fluorescent Ceiling Light Batten, 240 V Batten Twin Batten, 2 Lamp, 1.79 m Long
RS Stock No.: 712-4096Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Twin Batten
Length
1.79 m
Wattage
70 W
Number of Lamps
2
Lamp Type
Fluorescent
Lamp Size
T8
Voltage Rating
240 V
Anti-corrosive
No
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
RS PRO 70 W Fluorescent Ceiling Light Batten, 240 V Batten Twin Batten, 2 Lamp, 1.79 m Long
1
P.O.A.
RS PRO 70 W Fluorescent Ceiling Light Batten, 240 V Batten Twin Batten, 2 Lamp, 1.79 m Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Twin Batten
Length
1.79 m
Wattage
70 W
Number of Lamps
2
Lamp Type
Fluorescent
Lamp Size
T8
Voltage Rating
240 V
Anti-corrosive
No
Country of Origin
Malaysia