RS PRO 70A Tan Blade Car Fuse, 32V

RS Stock No.: 493-7120Brand: RS PRO
brand-logo
View all in Car Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

70A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V

Colour

Tan

Width

8.9mm

Height

34.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Country of Origin

Taiwan, Province Of China

Product details

Max-Blade Automotive Fuses

Voltage rating of 32Vdc
Designed for Automotive applications
Medium time Lag

You may be interested in
Littelfuse 70A Tan Blade Car Fuse, 32V dc
1.929 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 70A Tan Blade Car Fuse, 32V

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 70A Tan Blade Car Fuse, 32V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 70A Tan Blade Car Fuse, 32V dc
1.929 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

70A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V

Colour

Tan

Width

8.9mm

Height

34.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-55 → +125 °C

Country of Origin

Taiwan, Province Of China

Product details

Max-Blade Automotive Fuses

Voltage rating of 32Vdc
Designed for Automotive applications
Medium time Lag

You may be interested in
Littelfuse 70A Tan Blade Car Fuse, 32V dc
1.929 OMREach (In a Pack of 10) (ex VAT)