RS PRO 82Ω Carbon Film Fixed Resistor 2W ±5%

Technical Document
Specifications
Brand
RS ProResistance
82Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
P.O.A.
Each (In a Pack of 2000) (ex VAT)
2000
P.O.A.
Each (In a Pack of 2000) (ex VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
82Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.