RS PRO 8A F Ceramic Cartridge Fuse, 6.3 x 32mm
RS Stock No.: 177-8117Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
8A
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
ABE
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
6.380 OMR
0.319 OMR Each (In a Pack of 20) (ex VAT)
6.699 OMR
0.335 OMR Each (In a Pack of 20) (inc. VAT)
RS PRO 8A F Ceramic Cartridge Fuse, 6.3 x 32mm
20
6.380 OMR
0.319 OMR Each (In a Pack of 20) (ex VAT)
6.699 OMR
0.335 OMR Each (In a Pack of 20) (inc. VAT)
RS PRO 8A F Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | 0.319 OMR | 6.380 OMR |
100 - 180 | 0.302 OMR | 6.050 OMR |
200+ | 0.286 OMR | 5.720 OMR |
Technical Document
Specifications
Brand
RS ProCurrent Rating
8A
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
ABE
Country of Origin
Taiwan, Province Of China