RS PRO 8Ω 2W Miniature Speaker, 16 x 18 x 3.7mm
RS Stock No.: 102-756Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
104dB
Rated Power
2W
Cone Material
PEEK
Dimensions
16 x 18 x 3.7mm
Height
3.7mm
Country of Origin
China
Stock information temporarily unavailable.
2.068 OMR
2.068 OMR Each (ex VAT)
2.171 OMR
2.171 OMR Each (inc. VAT)
RS PRO 8Ω 2W Miniature Speaker, 16 x 18 x 3.7mm
1
2.068 OMR
2.068 OMR Each (ex VAT)
2.171 OMR
2.171 OMR Each (inc. VAT)
RS PRO 8Ω 2W Miniature Speaker, 16 x 18 x 3.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 2.068 OMR |
10 - 99 | 1.864 OMR |
100 - 499 | 1.716 OMR |
500+ | 1.595 OMR |
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
104dB
Rated Power
2W
Cone Material
PEEK
Dimensions
16 x 18 x 3.7mm
Height
3.7mm
Country of Origin
China