Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 90 x 90mm Yellow PUR Gasket Sheet

RS Stock No.: 447-8463Brand: RS PRO
brand-logo
View all in Gasket Sheets

Technical Document

Specifications

Brand

RS Pro

Material

PUR

Sheet Size

90 x 90mm

Colour

Yellow

Length

90mm

Width

90mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 90 x 90mm Yellow PUR Gasket Sheet

P.O.A.

RS PRO 90 x 90mm Yellow PUR Gasket Sheet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

PUR

Sheet Size

90 x 90mm

Colour

Yellow

Length

90mm

Width

90mm

Country of Origin

United States

You may be interested in