RS PRO 92dB Panel Mount Continuous, Fast Pulse Internal Piezo Buzzer, 35.5 (Dia.) x 23.5mm, 6V dc Min, 28V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
92dB
Drive Type
Internal
Tone Type
Continuous, Fast Pulse
Diameter
35.5mm
Height
23.5mm
Dimensions
35.5 (Dia.) x 23.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Supply Current
13mA
Minimum Frequency
3100Hz
Country of Origin
Taiwan, Province Of China
9.130 OMR
9.130 OMR Each (ex VAT)
9.586 OMR
9.586 OMR Each (inc. VAT)
Standard
1
9.130 OMR
9.130 OMR Each (ex VAT)
9.586 OMR
9.586 OMR Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | 9.130 OMR |
5 - 9 | 8.767 OMR |
10 - 24 | 8.404 OMR |
25+ | 8.063 OMR |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
92dB
Drive Type
Internal
Tone Type
Continuous, Fast Pulse
Diameter
35.5mm
Height
23.5mm
Dimensions
35.5 (Dia.) x 23.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Supply Current
13mA
Minimum Frequency
3100Hz
Country of Origin
Taiwan, Province Of China