Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Mudguard
Inside Diameter
6.40mm
Outside Diameter
30.0mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Thickness
1.60mm
Product details
A2 Stainless Steel
A2 Stainless Steel Metric Size Wide Flange Washers
Stock information temporarily unavailable.
5.308 OMR
5.308 OMR 1 Bag of 50 (ex VAT)
5.573 OMR
5.573 OMR 1 Bag of 50 (inc. VAT)
RS PRO A2 304 Stainless Steel Mudguard Washers, M6
1
5.308 OMR
5.308 OMR 1 Bag of 50 (ex VAT)
5.573 OMR
5.573 OMR 1 Bag of 50 (inc. VAT)
RS PRO A2 304 Stainless Steel Mudguard Washers, M6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 5.308 OMR |
5 - 9 | 5.186 OMR |
10 - 29 | 5.038 OMR |
30+ | 4.862 OMR |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Mudguard
Inside Diameter
6.40mm
Outside Diameter
30.0mm
Material
Stainless Steel
Stainless Steel Type
A2 304
Thickness
1.60mm
Product details
A2 Stainless Steel
A2 Stainless Steel Metric Size Wide Flange Washers