RS PRO AA Battery Holder, Coil Spring Contact
RS Stock No.: 185-4747Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Battery Size
AA
Number of Cells
4
Mount
Wire Lead
Type
Battery Holder
Maximum Cell Diameter
10.5mm
Dimensions
68 x 65 x 19mm
Terminal Contact Type
Coil Spring
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China
Stock information temporarily unavailable.
2.030 OMR
2.030 OMR Each (ex VAT)
2.131 OMR
2.131 OMR Each (inc. VAT)
RS PRO AA Battery Holder, Coil Spring Contact
1
2.030 OMR
2.030 OMR Each (ex VAT)
2.131 OMR
2.131 OMR Each (inc. VAT)
RS PRO AA Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
AA
Number of Cells
4
Mount
Wire Lead
Type
Battery Holder
Maximum Cell Diameter
10.5mm
Dimensions
68 x 65 x 19mm
Terminal Contact Type
Coil Spring
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China