RS PRO Adhesive Lined Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.22m Length 3:1 Ratio
RS Stock No.: 234-5903Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSleeve Diameter
38.1mm
Colour
Black
Shrunk Diameter
13mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
1.22m
Material
Polyolefin
Country of Origin
China
Stock information temporarily unavailable.
13.563 OMR
13.563 OMR Each (ex VAT)
14.241 OMR
14.241 OMR Each (inc. VAT)
RS PRO Adhesive Lined Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.22m Length 3:1 Ratio
1
13.563 OMR
13.563 OMR Each (ex VAT)
14.241 OMR
14.241 OMR Each (inc. VAT)
RS PRO Adhesive Lined Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 1.22m Length 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | 13.563 OMR |
15 - 49 | 13.206 OMR |
50+ | 13.040 OMR |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
38.1mm
Colour
Black
Shrunk Diameter
13mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
1.22m
Material
Polyolefin
Country of Origin
China