RS PRO Aluminium Blind Rivet, 2.4mm

RS Stock No.: 206-5334Brand: RS PRO
brand-logo
View all in Rivets

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

2.4mm

Rivet Length

10mm

Fixing Hole Diameter

2.5mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

6mm

Thickness of Material Maximum

8mm

Colour

Grey

Finish

Plain

2.079 OMR

2.079 OMR 1 Bag of 100 (ex VAT)

2.183 OMR

2.183 OMR 1 Bag of 100 (inc. VAT)

RS PRO Aluminium Blind Rivet, 2.4mm

2.079 OMR

2.079 OMR 1 Bag of 100 (ex VAT)

2.183 OMR

2.183 OMR 1 Bag of 100 (inc. VAT)

RS PRO Aluminium Blind Rivet, 2.4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

2.4mm

Rivet Length

10mm

Fixing Hole Diameter

2.5mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

6mm

Thickness of Material Maximum

8mm

Colour

Grey

Finish

Plain