RS PRO Amber, Green, Red Signal Tower, 6 Lights, 12 → 24 v ac/dc, Screw Mount
RS Stock No.: 271-2228Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
6
Lens Colour
Amber, Green, Red
Bulb Type
LED
Mounting Style
Screw Mount
Supply Voltage
12 → 24 V ac/dc
Country of Origin
Italy
Stock information temporarily unavailable.
190.460 OMR
190.460 OMR Each (ex VAT)
199.983 OMR
199.983 OMR Each (inc. VAT)
RS PRO Amber, Green, Red Signal Tower, 6 Lights, 12 → 24 v ac/dc, Screw Mount
1
190.460 OMR
190.460 OMR Each (ex VAT)
199.983 OMR
199.983 OMR Each (inc. VAT)
RS PRO Amber, Green, Red Signal Tower, 6 Lights, 12 → 24 v ac/dc, Screw Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
6
Lens Colour
Amber, Green, Red
Bulb Type
LED
Mounting Style
Screw Mount
Supply Voltage
12 → 24 V ac/dc
Country of Origin
Italy