RS PRO Amber Sounder Beacon, 24 V ac, IP43, Screw Mount, 96dB at 1 Metre

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V ac
Lens Colour
Amber
Mounting Style
Screw Mount
Current Type
AC
Light Effect
Flashing, Steady
Sounder Type
Horn
Decibels at 1 Metre
96dB
Bulb Type
LED
Housing Colour
White
Maximum Decibel
96dB
IP Rating
IP43
Housing Material
Polycarbonate/ABS
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy
73.159 OMR
73.159 OMR Each (ex VAT)
76.817 OMR
76.817 OMR Each (inc. VAT)
1
73.159 OMR
73.159 OMR Each (ex VAT)
76.817 OMR
76.817 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V ac
Lens Colour
Amber
Mounting Style
Screw Mount
Current Type
AC
Light Effect
Flashing, Steady
Sounder Type
Horn
Decibels at 1 Metre
96dB
Bulb Type
LED
Housing Colour
White
Maximum Decibel
96dB
IP Rating
IP43
Housing Material
Polycarbonate/ABS
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy