RS PRO Analogue Panel Ammeter 10 (Input) A, 250/5 (CT) A, 500 (Scle) A AC, 45mm x 45mm, 1 % Moving Iron

Technical Document
Specifications
Brand
RS ProMaximum Value
10 (Input) A, 250/5 (CT) A, 500 (Scle) A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A) mm, 72 (30 → 60 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 10 (Input) A, 0 → 500 (Scale) A, 250/5 (CT) A
Minimum Displayed Value
0 (Input, Scale)A
Country of Origin
India
9.636 OMR
9.636 OMR Each (ex VAT)
10.118 OMR
10.118 OMR Each (inc. VAT)
1
9.636 OMR
9.636 OMR Each (ex VAT)
10.118 OMR
10.118 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 9.636 OMR |
5 - 9 | 9.306 OMR |
10+ | 8.987 OMR |
Technical Document
Specifications
Brand
RS ProMaximum Value
10 (Input) A, 250/5 (CT) A, 500 (Scle) A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A) mm, 72 (30 → 60 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 10 (Input) A, 0 → 500 (Scale) A, 250/5 (CT) A
Minimum Displayed Value
0 (Input, Scale)A
Country of Origin
India