RS PRO Analogue Panel Ammeter 20 (Input)mA DC, 92mm x 92mm, 1 % Moving Coil

Technical Document
Specifications
Brand
RS ProMaximum Value
20 (Input)mA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<4 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
4 → 20 (Input)mA
Minimum Displayed Value
4 (Input)mA
Country of Origin
India
14.328 OMR
14.328 OMR Each (ex VAT)
15.044 OMR
15.044 OMR Each (inc. VAT)
1
14.328 OMR
14.328 OMR Each (ex VAT)
15.044 OMR
15.044 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 14.328 OMR |
5 - 9 | 13.876 OMR |
10+ | 13.398 OMR |
Technical Document
Specifications
Brand
RS ProMaximum Value
20 (Input)mA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<4 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
4 → 20 (Input)mA
Minimum Displayed Value
4 (Input)mA
Country of Origin
India