RS PRO Analogue Voltmeter DC, Analogue Display 1 %

RS Stock No.: 186-2513Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Display Type

Analogue

Cutout Height

92mm

Cutout Width

92mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India

Stock information temporarily unavailable.

13.700 OMR

13.700 OMR Each (ex VAT)

14.385 OMR

14.385 OMR Each (inc. VAT)

RS PRO Analogue Voltmeter DC, Analogue Display 1 %

13.700 OMR

13.700 OMR Each (ex VAT)

14.385 OMR

14.385 OMR Each (inc. VAT)

RS PRO Analogue Voltmeter DC, Analogue Display 1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 413.700 OMR
5 - 913.266 OMR
10+12.820 OMR

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Display Type

Analogue

Cutout Height

92mm

Cutout Width

92mm

Depth

54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Country of Origin

India