Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Australia Plug Head, for use with T5889ST Plug-In Power Supply

RS Stock No.: 124-4717Brand: RS PRO
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Plug Head

For Use With

T5889ST Plug-In Power Supply

Protection Features

Over Current Protection, Over Voltage Protection, Short Circuit Protection

Standards Met

BS EN 60950-1, CE, EN 55022, FCC, RCM, SAA AS/NZS 60950-1, TUV-GS EN 60950-1, UL/cUL U 60950-1

Input Current Range

Maximum of 0.5A

Plug Type

Australia, New Zealand

Country of Origin

China

Product details

RS Pro Australian Plug Head for 6,18 and 40W

Australian AC Head suitable for 6, 18 & 40 Watt range of Plug & Go Power supplies.

Stock information temporarily unavailable.

1.354 OMR

1.354 OMR Each (ex VAT)

1.422 OMR

1.422 OMR Each (inc. VAT)

RS PRO Australia Plug Head, for use with T5889ST Plug-In Power Supply

1.354 OMR

1.354 OMR Each (ex VAT)

1.422 OMR

1.422 OMR Each (inc. VAT)

RS PRO Australia Plug Head, for use with T5889ST Plug-In Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 41.354 OMR
5 - 91.334 OMR
10 - 241.312 OMR
25+1.292 OMR

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Plug Head

For Use With

T5889ST Plug-In Power Supply

Protection Features

Over Current Protection, Over Voltage Protection, Short Circuit Protection

Standards Met

BS EN 60950-1, CE, EN 55022, FCC, RCM, SAA AS/NZS 60950-1, TUV-GS EN 60950-1, UL/cUL U 60950-1

Input Current Range

Maximum of 0.5A

Plug Type

Australia, New Zealand

Country of Origin

China

Product details

RS Pro Australian Plug Head for 6,18 and 40W

Australian AC Head suitable for 6, 18 & 40 Watt range of Plug & Go Power supplies.