Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Autoclaveable Paper 235mm x 315mm

RS Stock No.: 829-5192Brand: RS PRO
brand-logo
View all in Clean Room Office Supplies

Technical Document

Specifications

Brand

RS Pro

Type

Autoclaveable Paper

Quantity Included

250 sheets

Width

235mm

Depth

255mm

Height

315mm

Paper Size

A4

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Country of Origin

United States

You may be interested in
RS PRO Autoclaveable Paper 235mm x 315mm
22.016 OMR1 Bag of 250 (ex VAT)
RS PRO Autoclaveable Paper 235mm x 315mm
29.360 OMR1 Bag of 250 (ex VAT)
Stock information temporarily unavailable.

27.825 OMR

27.825 OMR 1 Bag of 250 (ex VAT)

29.216 OMR

29.216 OMR 1 Bag of 250 (inc. VAT)

RS PRO Autoclaveable Paper 235mm x 315mm

27.825 OMR

27.825 OMR 1 Bag of 250 (ex VAT)

29.216 OMR

29.216 OMR 1 Bag of 250 (inc. VAT)

RS PRO Autoclaveable Paper 235mm x 315mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 927.825 OMR
10 - 1927.274 OMR
20+26.922 OMR
You may be interested in
RS PRO Autoclaveable Paper 235mm x 315mm
22.016 OMR1 Bag of 250 (ex VAT)
RS PRO Autoclaveable Paper 235mm x 315mm
29.360 OMR1 Bag of 250 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Autoclaveable Paper

Quantity Included

250 sheets

Width

235mm

Depth

255mm

Height

315mm

Paper Size

A4

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Country of Origin

United States

You may be interested in
RS PRO Autoclaveable Paper 235mm x 315mm
22.016 OMR1 Bag of 250 (ex VAT)
RS PRO Autoclaveable Paper 235mm x 315mm
29.360 OMR1 Bag of 250 (ex VAT)