RS PRO Axial Fan, 12 V dc, DC Operation, 94.3m³/h, 4.56W, 230mA Max, 80 x 80 x 32mm

RS Stock No.: 144-4126Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

4.56W

Width

80mm

Maximum Current

230mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

94.3m³/h

Termination Type

Lead Wire

Noise Level

44dB

Fan Speed

4200rpm

Sensor Output Type

Alarm

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

15.081 OMR

15.081 OMR Each (ex VAT)

15.835 OMR

15.835 OMR Each (inc. VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 94.3m³/h, 4.56W, 230mA Max, 80 x 80 x 32mm

15.081 OMR

15.081 OMR Each (ex VAT)

15.835 OMR

15.835 OMR Each (inc. VAT)

RS PRO Axial Fan, 12 V dc, DC Operation, 94.3m³/h, 4.56W, 230mA Max, 80 x 80 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

4.56W

Width

80mm

Maximum Current

230mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

94.3m³/h

Termination Type

Lead Wire

Noise Level

44dB

Fan Speed

4200rpm

Sensor Output Type

Alarm

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

China