RS PRO Base Mounted Current Transformer, 1600A Input, 1600:5, 5 A Output, 100 x 30mm Bore

RS Stock No.: 171-8820Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

1600:5

Bore Size

100 x 30mm

Transformer Type

Base Mounted

Input Current

1600A

Output Current

5 A

Overall Height

155mm

Overall Width

140mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

140 x 45 x 155 mm

Country of Origin

India

Stock information temporarily unavailable.

21.566 OMR

21.566 OMR Each (ex VAT)

22.644 OMR

22.644 OMR Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 1600A Input, 1600:5, 5 A Output, 100 x 30mm Bore

21.566 OMR

21.566 OMR Each (ex VAT)

22.644 OMR

22.644 OMR Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 1600A Input, 1600:5, 5 A Output, 100 x 30mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 421.566 OMR
5 - 921.148 OMR
10 - 2420.708 OMR
25+20.256 OMR

Technical Document

Specifications

Brand

RS Pro

Current Ratio

1600:5

Bore Size

100 x 30mm

Transformer Type

Base Mounted

Input Current

1600A

Output Current

5 A

Overall Height

155mm

Overall Width

140mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

140 x 45 x 155 mm

Country of Origin

India