RS PRO Base Mounted Current Transformer, 2500A Input, 2500:5, 5 A Output, 100 x 30mm Bore

RS Stock No.: 171-8822Brand: RS PRODistrelec Article No.: 30404025
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

2500:5

Bore Size

100 x 30mm

Transformer Type

Base Mounted

Input Current

2500A

Output Current

5 A

Overall Height

155mm

Overall Width

140mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

140 x 45 x 155 mm

Country of Origin

India

Stock information temporarily unavailable.

24.937 OMR

24.937 OMR Each (ex VAT)

26.184 OMR

26.184 OMR Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 2500A Input, 2500:5, 5 A Output, 100 x 30mm Bore

24.937 OMR

24.937 OMR Each (ex VAT)

26.184 OMR

26.184 OMR Each (inc. VAT)

RS PRO Base Mounted Current Transformer, 2500A Input, 2500:5, 5 A Output, 100 x 30mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 424.937 OMR
5 - 924.436 OMR
10 - 2423.914 OMR
25+23.358 OMR

Technical Document

Specifications

Brand

RS Pro

Current Ratio

2500:5

Bore Size

100 x 30mm

Transformer Type

Base Mounted

Input Current

2500A

Output Current

5 A

Overall Height

155mm

Overall Width

140mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

140 x 45 x 155 mm

Country of Origin

India