RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell 3.7V 2A with AUS, EU, UK, USA plug

Technical Document
Specifications
Brand
RS ProBattery Sizes Charged
Battery Pack
Chemistries Charged
Lithium-Ion
Output Voltage
3.7V
Number of Cells Charged
1
Charge Current
2A
Plug Type
AUS, EU, UK, USA
Number of Batteries Charged
1
Input Voltage
100 → 240V
Batteries Included
No
Maximum Output Power
7.4W
Dimensions
118 x 62 x 35mm
Weight
320g
Output Connectors
Push-On
Country of Origin
China
41.992 OMR
41.992 OMR Each (ex VAT)
44.092 OMR
44.092 OMR Each (inc. VAT)
1
41.992 OMR
41.992 OMR Each (ex VAT)
44.092 OMR
44.092 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBattery Sizes Charged
Battery Pack
Chemistries Charged
Lithium-Ion
Output Voltage
3.7V
Number of Cells Charged
1
Charge Current
2A
Plug Type
AUS, EU, UK, USA
Number of Batteries Charged
1
Input Voltage
100 → 240V
Batteries Included
No
Maximum Output Power
7.4W
Dimensions
118 x 62 x 35mm
Weight
320g
Output Connectors
Push-On
Country of Origin
China