RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 10mm Diameter

RS Stock No.: 297-0096Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Length

300mm

Material

PEEK

Form

Rod

Rod Diameter

10mm

Density

1.49g/cm³

Tensile Strength

180 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

M 103 Rockwell

Elongation

2.5%

Water Absorption

0.1%

Country of Origin

Germany

Product details

PEEK GF30

PEEK GF30 is a 30% glass fibre reinforced material offering extremely high dimensional stability together with very high thermal-mechanical strength. Suitable for use in highly demanding applications including thermal/electrical insulators, plug parts, high thermal/mechanical loaded parts and support rings etc.

Good chemical/radiation resistance
Hydrolysis resistant even against superheated steam
Very rigid with high creep resistance
Electrically insulating
Manufactured to DIN 53479; DIN53765; DIN53765-D-10; ASTM-D 1929
Supplied in 300mm lengths
Beige in colour

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

11.847 OMR

11.847 OMR Each (ex VAT)

12.439 OMR

12.439 OMR Each (inc. VAT)

RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 10mm Diameter

11.847 OMR

11.847 OMR Each (ex VAT)

12.439 OMR

12.439 OMR Each (inc. VAT)

RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 10mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 211.847 OMR
3 - 911.055 OMR
10 - 2910.637 OMR
30+9.862 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Length

300mm

Material

PEEK

Form

Rod

Rod Diameter

10mm

Density

1.49g/cm³

Tensile Strength

180 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

M 103 Rockwell

Elongation

2.5%

Water Absorption

0.1%

Country of Origin

Germany

Product details

PEEK GF30

PEEK GF30 is a 30% glass fibre reinforced material offering extremely high dimensional stability together with very high thermal-mechanical strength. Suitable for use in highly demanding applications including thermal/electrical insulators, plug parts, high thermal/mechanical loaded parts and support rings etc.

Good chemical/radiation resistance
Hydrolysis resistant even against superheated steam
Very rigid with high creep resistance
Electrically insulating
Manufactured to DIN 53479; DIN53765; DIN53765-D-10; ASTM-D 1929
Supplied in 300mm lengths
Beige in colour

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in