RS PRO Bench Power Supply, 0 → 30V, 3A, 1-Output, 90W

RS Stock No.: 123-3564Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Supply Voltage

100 → 240V ac

Output Voltage

0 → 30V

Output Current

3A

Power Rating

90W

Number of Displays

2

Type

Digital

Input Connector

IEC 320

Output Connector

Plug-In Terminal Block

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

152.730 OMR

152.730 OMR Each (ex VAT)

160.366 OMR

160.366 OMR Each (inc. VAT)

RS PRO Bench Power Supply, 0 → 30V, 3A, 1-Output, 90W

Calibration type

152.730 OMR

152.730 OMR Each (ex VAT)

160.366 OMR

160.366 OMR Each (inc. VAT)

RS PRO Bench Power Supply, 0 → 30V, 3A, 1-Output, 90W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Supply Voltage

100 → 240V ac

Output Voltage

0 → 30V

Output Current

3A

Power Rating

90W

Number of Displays

2

Type

Digital

Input Connector

IEC 320

Output Connector

Plug-In Terminal Block

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China