Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm

RS Stock No.: 217-9164Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Length

1.2m

Width

600mm

Product details

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm

P.O.A.

RS PRO Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Length

1.2m

Width

600mm

Product details

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in