Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

RS Stock No.: 526-7551Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24

Core Strands

7/0.2 mm

Length

25m

Insulation material

PTFE

Outer Diameter

0.95mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+190°C

Conductor Material

Silver Plated Copper

Insulation Wall Thickness

0.15mm

Shield Type

Unshielded

Size of Strands

0.2 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Black PTFE equipment wire,24awg 25m
P.O.A.1 Reel of 25 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Black 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

P.O.A.

RS PRO Black 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Black PTFE equipment wire,24awg 25m
P.O.A.1 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

24

Core Strands

7/0.2 mm

Length

25m

Insulation material

PTFE

Outer Diameter

0.95mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+190°C

Conductor Material

Silver Plated Copper

Insulation Wall Thickness

0.15mm

Shield Type

Unshielded

Size of Strands

0.2 mm

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Black PTFE equipment wire,24awg 25m
P.O.A.1 Reel of 25 Metres (ex VAT)