Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud

RS Stock No.: 702-7730Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

20mm

Knob Shape

4-Arm

Mounting Type

Threaded Stud

Knob Diameter

40mm

Insert Material

Stainless Steel

Colour

Black

Country of Origin

China

Product details

RS PRO Thermoplastic Cross Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These cross-shaped handwheels from RS PRO are an ergonomic shape to ensure user comfort and ease of use. The knob handles are made from impact-resistant thermoplastic bodies and male knobs are fitted with a protruding screw insert (male) of either stainless steel or zinc-plated steel. Female knobs and threaded though knobs have threaded inserts of zinc-plated or stainless steel. Zinc-plated steel and stainless steel both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Female Knobs

Zinc-plated steel: M8 x 12 (RS 7027715), M8 x 15 (RS 7027718), M10 x 15 (RS 7027712), M12 x 15 (RS 7027721).


Stainless steel: M8 x 15 (RS 7027740), M10 x 15 (RS 7027759), M12 x 15 (RS 7027752).


Male Knobs

Zinc-plated steel: M6 x 25mm (RS 7027692), M8 x 20mm (RS 7027695), M8 x 30mm (RS 7027699), M8 x 25mm (RS 7027709), M10 x 25mm (RS 7027702), M12 x 30mm (RS 7027706).


Stainless steel: M6 x 25mm (RS 7027737), M8 x 20mm (RS 7027730), M8 x 30mm (RS 7027734), M8 x 25mm (RS 7027743), M10 x 25mm (RS 7027746).


Through-Thread Knobs

Zinc-plated steel: M8 x 12 (RS 7027724), M10 x 15 (RS 7027728).


Stainless steel: M8 x 12 (RS 7027756), M10 x 15 (RS 7027765).

Features & Benefits

  • Thermoplastic handles

  • Zinc plated steel or stainless steel

  • Matte black finish

  • Working temperature range of -20°C to +110°C

  • Can short term withstand +170°C

  • Resistant to most chemicals, UV light and water absorption (1.5% max)

Applications

These cross-shaped knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. The stainless steel screw threads will better endure outdoor environments or hygiene-focussed environments, such as medical and food preparation industries. The zinc screws are as strong, but it is not recommended to use them outdoors/near moisture as they are more susceptible to rust and this will effect the performance of the screw.

Common applications include:

  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Industrial machinery

  • Food preparation machinery

  • Medical furniture

You may be interested in
RS PRO Black 4-Arm Knob, M8 x 20, Threaded Stud
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
1.993 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

18.865 OMR

1.886 OMR Each (In a Pack of 10) (ex VAT)

19.808 OMR

1.980 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud

18.865 OMR

1.886 OMR Each (In a Pack of 10) (ex VAT)

19.808 OMR

1.980 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 401.886 OMR18.865 OMR
50 - 901.826 OMR18.260 OMR
100 - 2901.760 OMR17.600 OMR
300+1.678 OMR16.775 OMR
You may be interested in
RS PRO Black 4-Arm Knob, M8 x 20, Threaded Stud
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
1.993 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

20mm

Knob Shape

4-Arm

Mounting Type

Threaded Stud

Knob Diameter

40mm

Insert Material

Stainless Steel

Colour

Black

Country of Origin

China

Product details

RS PRO Thermoplastic Cross Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These cross-shaped handwheels from RS PRO are an ergonomic shape to ensure user comfort and ease of use. The knob handles are made from impact-resistant thermoplastic bodies and male knobs are fitted with a protruding screw insert (male) of either stainless steel or zinc-plated steel. Female knobs and threaded though knobs have threaded inserts of zinc-plated or stainless steel. Zinc-plated steel and stainless steel both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Female Knobs

Zinc-plated steel: M8 x 12 (RS 7027715), M8 x 15 (RS 7027718), M10 x 15 (RS 7027712), M12 x 15 (RS 7027721).


Stainless steel: M8 x 15 (RS 7027740), M10 x 15 (RS 7027759), M12 x 15 (RS 7027752).


Male Knobs

Zinc-plated steel: M6 x 25mm (RS 7027692), M8 x 20mm (RS 7027695), M8 x 30mm (RS 7027699), M8 x 25mm (RS 7027709), M10 x 25mm (RS 7027702), M12 x 30mm (RS 7027706).


Stainless steel: M6 x 25mm (RS 7027737), M8 x 20mm (RS 7027730), M8 x 30mm (RS 7027734), M8 x 25mm (RS 7027743), M10 x 25mm (RS 7027746).


Through-Thread Knobs

Zinc-plated steel: M8 x 12 (RS 7027724), M10 x 15 (RS 7027728).


Stainless steel: M8 x 12 (RS 7027756), M10 x 15 (RS 7027765).

Features & Benefits

  • Thermoplastic handles

  • Zinc plated steel or stainless steel

  • Matte black finish

  • Working temperature range of -20°C to +110°C

  • Can short term withstand +170°C

  • Resistant to most chemicals, UV light and water absorption (1.5% max)

Applications

These cross-shaped knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. The stainless steel screw threads will better endure outdoor environments or hygiene-focussed environments, such as medical and food preparation industries. The zinc screws are as strong, but it is not recommended to use them outdoors/near moisture as they are more susceptible to rust and this will effect the performance of the screw.

Common applications include:

  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Industrial machinery

  • Food preparation machinery

  • Medical furniture

You may be interested in
RS PRO Black 4-Arm Knob, M8 x 20, Threaded Stud
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
1.993 OMREach (In a Pack of 10) (ex VAT)