RS PRO Black ABS Enclosure, Flanged, Black Lid, 200.86 x 127 x 76.2mm

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
200.9 mm
External Height
76.2 mm
External Width
127 mm
External Dimensions
200.86 x 127 x 76.2mm
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Country of Origin
United States
Product details
RS Pro ABS Enclosure with Fixing Pads
RS Pro ABS Enclosure with Fixing Pads are enclosures designed for industrial use and are ideal to be used as security devices enclosures or junction boxes. Highly durable ABS plastic is resistant to impact, flames and meet a 94VO flammability resistance rating. A lid is made of high-quality aluminium and is designed to be secured by 4 screws. Enclosures also feature grooves to place cards vertically or horizontally.
Features and Benefits
• ABS molded base meet the UL94V-0 flame resistance rating
• Grooves to place cards vertically or horizontally
• Aluminium lid designed to be secured by 4 screws
• Mounting tabs on both sides of the enclosure
Application
Flanged ABS enclosures are a versatile form of enclosure that can be mounted to a variety of surfaces via the mounting tabs. They provide a scratch resistant, shock absorbent and durable protective enclosure and can be used in a range of applications such as
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
What is supplied?
• Highly durable ABS Plastic base
• Aluminium Lid
• 4 Assembly Screws
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
9.141 OMR
9.141 OMR Each (ex VAT)
9.598 OMR
9.598 OMR Each (inc. VAT)
1
9.141 OMR
9.141 OMR Each (ex VAT)
9.598 OMR
9.598 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 9.141 OMR |
10 - 14 | 8.866 OMR |
15+ | 8.740 OMR |
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
200.9 mm
External Height
76.2 mm
External Width
127 mm
External Dimensions
200.86 x 127 x 76.2mm
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Country of Origin
United States
Product details
RS Pro ABS Enclosure with Fixing Pads
RS Pro ABS Enclosure with Fixing Pads are enclosures designed for industrial use and are ideal to be used as security devices enclosures or junction boxes. Highly durable ABS plastic is resistant to impact, flames and meet a 94VO flammability resistance rating. A lid is made of high-quality aluminium and is designed to be secured by 4 screws. Enclosures also feature grooves to place cards vertically or horizontally.
Features and Benefits
• ABS molded base meet the UL94V-0 flame resistance rating
• Grooves to place cards vertically or horizontally
• Aluminium lid designed to be secured by 4 screws
• Mounting tabs on both sides of the enclosure
Application
Flanged ABS enclosures are a versatile form of enclosure that can be mounted to a variety of surfaces via the mounting tabs. They provide a scratch resistant, shock absorbent and durable protective enclosure and can be used in a range of applications such as
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
What is supplied?
• Highly durable ABS Plastic base
• Aluminium Lid
• 4 Assembly Screws
Benefits of ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.