RS PRO Black ABS Enclosure, IP54, Flanged, 59.8 x 40.4 x 20.8mm
RS Stock No.: 192-0742Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
59.8mm
External Height
20.8mm
External Width
40.4mm
External Dimensions
59.8 x 40.4 x 20.8mm
IP Rating
IP54
Colour
Black
Flanged
Yes
Country of Origin
Poland
Stock information temporarily unavailable.
0.946 OMR
0.946 OMR Each (ex VAT)
0.993 OMR
0.993 OMR Each (inc. VAT)
RS PRO Black ABS Enclosure, IP54, Flanged, 59.8 x 40.4 x 20.8mm
1
0.946 OMR
0.946 OMR Each (ex VAT)
0.993 OMR
0.993 OMR Each (inc. VAT)
RS PRO Black ABS Enclosure, IP54, Flanged, 59.8 x 40.4 x 20.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
59.8mm
External Height
20.8mm
External Width
40.4mm
External Dimensions
59.8 x 40.4 x 20.8mm
IP Rating
IP54
Colour
Black
Flanged
Yes
Country of Origin
Poland