RS PRO Black ABS Enclosure, IP54, IK07, 99.8 x 56.1 x 43.3mm

RS Stock No.: 192-0767Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

99.9mm

External Height

43.3mm

External Width

56mm

External Dimensions

99.8 x 56.1 x 43.3mm

IP Rating

IP54

Colour

Black

Flanged

No

Shielded

No

Transparent Door

No

IK Rating

IK07

Explosion Proof

No

Country of Origin

Poland

Stock information temporarily unavailable.

1.947 OMR

1.947 OMR Each (ex VAT)

2.044 OMR

2.044 OMR Each (inc. VAT)

RS PRO Black ABS Enclosure, IP54, IK07, 99.8 x 56.1 x 43.3mm

1.947 OMR

1.947 OMR Each (ex VAT)

2.044 OMR

2.044 OMR Each (inc. VAT)

RS PRO Black ABS Enclosure, IP54, IK07, 99.8 x 56.1 x 43.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

99.9mm

External Height

43.3mm

External Width

56mm

External Dimensions

99.8 x 56.1 x 43.3mm

IP Rating

IP54

Colour

Black

Flanged

No

Shielded

No

Transparent Door

No

IK Rating

IK07

Explosion Proof

No

Country of Origin

Poland